Part Details for MAX30009ENA+T by Analog Devices Inc
Overview of MAX30009ENA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MAX30009ENA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX30009ENA+T
|
Mouser Electronics | Analog Front End - AFE 2 channel Bio Z RoHS: Compliant | 0 |
|
$6.1100 | Order Now |
|
Analog Devices Inc | 2 channel Bio Z Min Qty: 2500 Package Multiple: 1 | 0 |
|
$5.6300 / $6.4993 | Buy Now |
Part Details for MAX30009ENA+T
MAX30009ENA+T CAD Models
MAX30009ENA+T Part Data Attributes
|
MAX30009ENA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX30009ENA+T
Analog Devices Inc
Low-Power, High-Performance Bioimpedance Analog Front-End, 25-WLCSP-N/A, 25 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 25-WLCSP-N/A | |
Pin Count | 25 | |
Manufacturer Package Code | 25-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-12-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |