Part Details for MAX3001EAUP+T by Analog Devices Inc
Overview of MAX3001EAUP+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3001EAUP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | +1.2V to +5.5V, +/-15kV ESD-Pr Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX3001EAUP+T
MAX3001EAUP+T CAD Models
MAX3001EAUP+T Part Data Attributes:
|
MAX3001EAUP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3001EAUP+T
Analog Devices Inc
+1.2V to +5.5V, ±15kV ESD-Protected, 0.1µA, 35Mbps, 8-Channel Level Translators, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-TSSOP_4.4-4.4_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-TSSOP_4.4-4.4_MM | |
Date Of Intro | 2002-11-29 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX3001EAUP+T
This table gives cross-reference parts and alternative options found for MAX3001EAUP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3001EAUP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3001EEUP+T | +1.2V to +5.5V, ±15kV ESD-Protected, 0.1µA, 35Mbps, 8-Channel Level Translators, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX3001EAUP+T vs MAX3001EEUP+T |
MAX3001EEUP+ | Interface Circuit, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX3001EAUP+T vs MAX3001EEUP+ |
MAX3001EAUP+ | Interface Circuit, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX3001EAUP+T vs MAX3001EAUP+ |
MAX3001EAUP+T | Interface Circuit, BICMOS, PDSO20, | Maxim Integrated Products | MAX3001EAUP+T vs MAX3001EAUP+T |
MAX3001EEUP-T | Interface Circuit, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX3001EAUP+T vs MAX3001EEUP-T |
MAX3001EEUP+T | Interface Circuit, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX3001EAUP+T vs MAX3001EEUP+T |
MAX3001EAUP | Interface Circuit, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX3001EAUP+T vs MAX3001EAUP |
MAX3001EAUP-T | Interface Circuit, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX3001EAUP+T vs MAX3001EAUP-T |