Part Details for MAX3001EEBP-T by Maxim Integrated Products
Overview of MAX3001EEBP-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for MAX3001EEBP-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX3001 - 1.2V To 5.5V, 15Kv ESD Protected, 8-Ch Level Translator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 122261 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for MAX3001EEBP-T
MAX3001EEBP-T CAD Models
MAX3001EEBP-T Part Data Attributes
|
MAX3001EEBP-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3001EEBP-T
Maxim Integrated Products
Interface Circuit, BICMOS, PBGA20, UCSP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | UCSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.03 mm |
Alternate Parts for MAX3001EEBP-T
This table gives cross-reference parts and alternative options found for MAX3001EEBP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3001EEBP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3012EBP-T | Interface Circuit, BICMOS, PBGA20, UCSP-20 | Maxim Integrated Products | MAX3001EEBP-T vs MAX3012EBP-T |
MAX3002EBP+T | Interface Circuit, BICMOS, PBGA20, UCSP-20 | Maxim Integrated Products | MAX3001EEBP-T vs MAX3002EBP+T |
MAX3012EBP | Interface Circuit, BICMOS, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX3001EEBP-T vs MAX3012EBP |
MAX3007EBP-T | Interface Circuit, BICMOS, PBGA20, UCSP-20 | Maxim Integrated Products | MAX3001EEBP-T vs MAX3007EBP-T |
MAX3011EBP-T | Interface Circuit, BICMOS, PBGA20, UCSP-20 | Maxim Integrated Products | MAX3001EEBP-T vs MAX3011EBP-T |
MAX3008EBP | Interface Circuit, BICMOS, 5 X 4 MM, UCSP-20 | Maxim Integrated Products | MAX3001EEBP-T vs MAX3008EBP |
MAX3011EBP | Interface Circuit, BICMOS, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX3001EEBP-T vs MAX3011EBP |
MAX3000EEBP-T | Interface Circuit, BICMOS, PBGA20, UCSP-20 | Maxim Integrated Products | MAX3001EEBP-T vs MAX3000EEBP-T |
MAX3009EBP-T | Interface Circuit, BICMOS, PBGA20, UCSP-20 | Maxim Integrated Products | MAX3001EEBP-T vs MAX3009EBP-T |