Part Details for MAX30102EFD+T by Maxim Integrated Products
Overview of MAX30102EFD+T by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for MAX30102EFD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7470
|
Newark | Sensor, 85 Deg C, Oesip-14, Ic Function:Pulse Oximeter & Heart Rate Sensor, Supply Voltage Min:1.7V, Supply Voltage Max:2V, Ic Package Type:Oesip, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX30102EFD+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4927 |
|
$6.2100 / $7.3000 | Buy Now |
DISTI #
MAX30102EFD+TCT-ND
|
DigiKey | SENSOR OXIMETER/HEART RATE I2C Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8541 In Stock |
|
$6.4248 / $10.8800 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC | 5046 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC | 8000 |
|
$6.2849 / $12.5697 | Buy Now |
|
Chip1Cloud | INTEGRATED OPTICAL SENSOR | 3870 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | INTEGRATED OPTICAL SENSOR | 1413 |
|
$5.8507 / $9.6388 | Buy Now |
|
Win Source Electronics | INTEGRATED OPTICAL SENSOR / Oximeter/Heart Rate Sensor I2C Output | 32071 |
|
$5.0870 / $7.6310 | Buy Now |
Part Details for MAX30102EFD+T
MAX30102EFD+T CAD Models
MAX30102EFD+T Part Data Attributes:
|
MAX30102EFD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX30102EFD+T
Maxim Integrated Products
Analog Circuit, 1 Func, LGA-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LGA-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.3 V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XBGA-B14 | |
Length | 5.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LFLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.3 mm |