-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V, 1Mbps, Low-Supply-Current CAN Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3051ESAT
|
Mouser Electronics | CAN Interface IC +3.3V, 1Mbps, Low-Supply-Current CAN Tra RoHS: Compliant | 64462 |
|
$2.1100 / $3.5700 | Buy Now |
DISTI #
V72:2272_26373852
|
Arrow Electronics | CAN 1Mbps Shutdown/Standby 3.3V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2312 Container: Cut Strips | Americas - 13 |
|
$2.0650 / $3.0000 | Buy Now |
|
Analog Devices Inc | +3.3V, 1Mbps, Low-Supply-Curre Min Qty: 1 Package Multiple: 1 | 2318 |
|
$2.1627 / $4.3100 | Buy Now |
DISTI #
67208360
|
Verical | CAN 1Mbps Shutdown/Standby 3.3V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2312 | Americas - 13 |
|
$2.0650 / $3.0000 | Buy Now |
DISTI #
MAX3051ESA+T
|
TME | IC: interface, transceiver, 1Mbps, 3.3VDC, SO8, -40÷85°C, 35mA Min Qty: 2500 | 0 |
|
$1.3400 | RFQ |
|
Ameya Holding Limited | MAX3051 Series 3.3V 1 Mbps Low-Supply-Current CAN Transceiver - SOIC-8 | 2318 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3051ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3051ESA+T
Analog Devices Inc
+3.3V, 1Mbps, Low-Supply-Current CAN Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2004-05-20 | |
Samacsys Manufacturer | Analog Devices | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX3051ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3051ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3051ESA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX3051ESA+T vs MAX3051ESA |
MAX3051ESA-T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX3051ESA+T vs MAX3051ESA-T |