Part Details for MAX3053ESA+T by Maxim Integrated Products
Overview of MAX3053ESA+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX3053ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3129
|
Newark | Can Transceiver, 2Mbps, 5V, Nsoic-8, Can Interface Ic Type:Can Transceiver, Data Rate Max:2Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3053ESA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1713 |
|
$2.9000 / $5.5000 | Buy Now |
DISTI #
MAX3053ESA+CT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14458 In Stock |
|
$2.6597 / $5.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 222 |
|
$1.9412 / $4.4800 | Buy Now |
|
Quest Components | 177 |
|
$2.8000 / $6.0000 | Buy Now | |
|
Win Source Electronics | CAN 2Mbps Shutdown/Sleep 5V 8-Pin SOIC N T/R / IC TXRX CAN 2MBPS 8-SOIC | 32400 |
|
$2.0730 / $3.1090 | Buy Now |
Part Details for MAX3053ESA+T
MAX3053ESA+T CAD Models
MAX3053ESA+T Part Data Attributes
|
MAX3053ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3053ESA+T
Maxim Integrated Products
Interface Circuit, BICMOS, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX3053ESA+T
This table gives cross-reference parts and alternative options found for MAX3053ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3053ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3053ESA-T | Interface Circuit, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX3053ESA+T vs MAX3053ESA-T |
MAX3053ESA+T | ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3053ESA+T vs MAX3053ESA+T |