Part Details for MAX3057ASA+ by Maxim Integrated Products
Overview of MAX3057ASA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MAX3057ASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4886
|
Newark | Can Transceiver, 1Ch, 125Deg C, Soic-8, Can Interface Ic Type:Can Transceiver, Data Rate Max:2Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3057ASA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1656 |
|
$4.7100 / $6.5900 | Buy Now |
DISTI #
MAX3057ASA+-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 23 Weeks Container: Tube |
1225 In Stock |
|
$3.4663 / $6.3500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$2.2500 / $3.4600 | Buy Now |
Part Details for MAX3057ASA+
MAX3057ASA+ CAD Models
MAX3057ASA+ Part Data Attributes
|
MAX3057ASA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3057ASA+
Maxim Integrated Products
Interface Circuit, BICMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX3057ASA+
This table gives cross-reference parts and alternative options found for MAX3057ASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3057ASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13052ASA/AUT | Interface Circuit, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX3057ASA+ vs MAX13052ASA/AUT |
MAX3057ASA+ | ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX3057ASA+ vs MAX3057ASA+ |
ATA6660-TAQY | Interface Circuit, 1-Trnsvr, BCDMOS, PDSO8, LEAD FREE, SOP-8 | Atmel Corporation | MAX3057ASA+ vs ATA6660-TAQY |
935303565112 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | MAX3057ASA+ vs 935303565112 |
TJA1049T,112 | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | MAX3057ASA+ vs TJA1049T,112 |
935301677118 | DATACOM, INTERFACE CIRCUIT | NXP Semiconductors | MAX3057ASA+ vs 935301677118 |
MAX3059ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX3057ASA+ vs MAX3059ASA |
935295733118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | MAX3057ASA+ vs 935295733118 |
935290794118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | MAX3057ASA+ vs 935290794118 |
AMIS42675ICAA1RG | CAN Transceiver, High Speed, Low Power, SOIC-8 Narrow Body, 3000-REEL | onsemi | MAX3057ASA+ vs AMIS42675ICAA1RG |