Part Details for MAX3061EEKA+T by Maxim Integrated Products
Overview of MAX3061EEKA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX3061EEKA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0575
|
Newark | Transceivers, 500Kbps, Sot-23-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:500Kbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3061EEKA+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4290 |
|
$2.5300 / $4.7800 | Buy Now |
DISTI #
175-MAX3061EEKA+TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1573 In Stock |
|
$2.3105 / $4.6000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5432 |
|
RFQ |
Part Details for MAX3061EEKA+T
MAX3061EEKA+T CAD Models
MAX3061EEKA+T Part Data Attributes
|
MAX3061EEKA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3061EEKA+T
Maxim Integrated Products
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-11-09 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |