Datasheets
MAX3096EEE by:

Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16

Part Details for MAX3096EEE by Maxim Integrated Products

Overview of MAX3096EEE by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX3096EEE

Part # Distributor Description Stock Price Buy
Bristol Electronics   42
RFQ
Quest Components Line Receiver, Quad, Differential, 16 Pin, Plastic, SSOP 20
  • 1 $11.7000
  • 2 $7.8000
  • 4 $5.8500
$5.8500 / $11.7000 Buy Now
Quest Components Line Receiver, Quad, Differential, 16 Pin, Plastic, SSOP 261
  • 1 $4.0200
  • 10 $2.0100
  • 101 $1.8760
$1.8760 / $4.0200 Buy Now
Quest Components Line Receiver, Quad, Differential, 16 Pin, Plastic, SSOP 13
  • 1 $6.2700
  • 3 $5.2250
  • 6 $4.5980
$4.5980 / $6.2700 Buy Now
Quest Components Line Receiver, Quad, Differential, 16 Pin, Plastic, SSOP 4
  • 1 $12.3066
  • 2 $10.2555
  • 3 $9.0248
$9.0248 / $12.3066 Buy Now

Part Details for MAX3096EEE

MAX3096EEE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3096EEE Part Data Attributes

MAX3096EEE Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX3096EEE Maxim Integrated Products Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SSOP, SSOP16,.25
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER
Interface Standard EIA-422; EIA-423; EIA-485
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 4.89 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Receive Delay-Max 123 ns
Receiver Number of Bits 4
Seated Height-Max 1.73 mm
Supply Current-Max 4 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MAX3096EEE

This table gives cross-reference parts and alternative options found for MAX3096EEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3096EEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3096EEE+T Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3096EEE vs MAX3096EEE+T
MAX3096EEE+ ±15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX3096EEE vs MAX3096EEE+
MAX3096CEE+ Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, QSOP-16 Maxim Integrated Products MAX3096EEE vs MAX3096CEE+
MAX3096CEE Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3096EEE vs MAX3096CEE
MAX3096CEE+T ±15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX3096EEE vs MAX3096CEE+T
MAX3096EEE-T Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3096EEE vs MAX3096EEE-T
MAX3096CEE+ ±15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX3096EEE vs MAX3096CEE+
Part Number Description Manufacturer Compare
MAX3096CEE+T ±15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX3096EEE vs MAX3096CEE+T
MAX3096CEE Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3096EEE vs MAX3096CEE
MAX3096EEE+T Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3096EEE vs MAX3096EEE+T
MAX3096EEE-T Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3096EEE vs MAX3096EEE-T
MAX3096CEE+ Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, QSOP-16 Maxim Integrated Products MAX3096EEE vs MAX3096CEE+
MAX3096CEE+ ±15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX3096EEE vs MAX3096CEE+
MAX3096EEE+ ±15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX3096EEE vs MAX3096EEE+

MAX3096EEE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3096EEE by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3096EEE by Maxim Integrated Products

  • Please alert me when MAX3096EEE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3096EEE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3096EEE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3096EEE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3096EEE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3096EEE by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: