Part Details for MAX30K100D by VPG Transducers
Overview of MAX30K100D by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX30K100D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX30K100D-ND
|
DigiKey | RES 30.1K OHM 0.5% 0.3W RADIAL Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1430 | Buy Now |
DISTI #
MAX30K100D
|
Avnet Americas | Resistor Ultra Precision Transfer Molded 30.1kOhm 0.5% Radial - Bulk (Alt: MAX30K100D) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3656 / $10.7602 | Buy Now |