Part Details for MAX31091AUA/V+192 by Analog Devices Inc
Overview of MAX31091AUA/V+192 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX31091AUA/V+192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX31091AUA/V192
|
Mouser Electronics | Clock Generators & Support Products Automotive Temperature Range Spread-Spectrum EconOscillator RoHS: Compliant | 0 |
|
$3.3000 / $5.3300 | Order Now |
|
Analog Devices Inc | Automotive Temperature Range S Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.2800 / $4.9900 | Buy Now |
DISTI #
3920171
|
Farnell | CLOCK GENERATOR, 1.9MHZ, UMAX RoHS: Compliant Min Qty: 50 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$4.8107 | Buy Now |
Part Details for MAX31091AUA/V+192
MAX31091AUA/V+192 CAD Models
MAX31091AUA/V+192 Part Data Attributes
|
MAX31091AUA/V+192
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX31091AUA/V+192
Analog Devices Inc
Automotive Temperature Range Spread-Spectrum EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2014-03-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |