Datasheets
MAX3182EUK+T by:

Line Receiver, 1 Func, 1 Rcvr, PDSO5, SOT-23, 5 PIN

Part Details for MAX3182EUK+T by Maxim Integrated Products

Overview of MAX3182EUK+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for MAX3182EUK+T

Part # Distributor Description Stock Price Buy
DISTI # 2156-MAX3182EUK+T-ND
DigiKey IC RECEIVER 0/1 SOT23-5 Min Qty: 268 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT 2370
In Stock
  • 268 $1.1200
$1.1200 Buy Now
DISTI # 505-MAX3182EUK+TTR-ND
DigiKey IC RECEIVER 0/1 SOT23-5 Min Qty: 268 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.2271
  • 5,000 $1.1817
$1.1817 / $1.2271 Buy Now
Rochester Electronics MAX3182 +3V To +5.5V, 1.5 MBPS RS-232 Receiver RoHS: Compliant Status: Active Min Qty: 1 2370
  • 1 $1.1400
  • 25 $1.1100
  • 100 $1.0700
  • 500 $1.0200
  • 1,000 $0.9669
$0.9669 / $1.1400 Buy Now

Part Details for MAX3182EUK+T

MAX3182EUK+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3182EUK+T Part Data Attributes

MAX3182EUK+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX3182EUK+T Maxim Integrated Products Line Receiver, 1 Func, 1 Rcvr, PDSO5, SOT-23, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23
Package Description SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE RECEIVER
Interface Standard EIA-232; V.24; V.28
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receiver Number of Bits 1
Seated Height-Max 1.45 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm

Alternate Parts for MAX3182EUK+T

This table gives cross-reference parts and alternative options found for MAX3182EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3182EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3182EUK+ Line Receiver, 1 Func, 1 Rcvr, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX3182EUK+T vs MAX3182EUK+
MAX3182EUK+ +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX3182EUK+T vs MAX3182EUK+
MAX3182EUK-T Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX3182EUK+T vs MAX3182EUK-T
MAX3182EUK Line Receiver, 1 Func, 1 Rcvr, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX3182EUK+T vs MAX3182EUK
MAX3182EUK+T +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX3182EUK+T vs MAX3182EUK+T
Part Number Description Manufacturer Compare
MAX3182EUK+ +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX3182EUK+T vs MAX3182EUK+
MAX3182EUK Line Receiver, 1 Func, 1 Rcvr, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX3182EUK+T vs MAX3182EUK
MAX3182EUK+ Line Receiver, 1 Func, 1 Rcvr, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX3182EUK+T vs MAX3182EUK+
MAX3182EUK-T Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX3182EUK+T vs MAX3182EUK-T
MAX3182EUK+T +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX3182EUK+T vs MAX3182EUK+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3182EUK+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3182EUK+T by Maxim Integrated Products

  • Please alert me when MAX3182EUK+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3182EUK+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3182EUK+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3182EUK+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3182EUK+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3182EUK+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: