Part Details for MAX31855RASA+ by Maxim Integrated Products
Overview of MAX31855RASA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for MAX31855RASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3355
|
Newark | Temperature Sensor, 2Deg C, Nsoic-8, Ic Output Type:Digital, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-50°C, Sensing Temperature Max:1770°C, Sensor Case Style:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX31855RASA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$7.1100 / $10.9100 | Buy Now |
DISTI #
MAX31855RASA+-ND
|
DigiKey | IC CONV THERMOCOUPLE-DGTL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$5.9585 / $10.5000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 8 |
|
$3.6140 / $5.1320 | Buy Now |
Part Details for MAX31855RASA+
MAX31855RASA+ CAD Models
MAX31855RASA+ Part Data Attributes:
|
MAX31855RASA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX31855RASA+
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX31855RASA+
This table gives cross-reference parts and alternative options found for MAX31855RASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX31855RASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX31855NASA+T | Cold-Junction Compensated Thermocouple-to-Digital Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX31855RASA+ vs MAX31855NASA+T |
MAX31855JASA+T | Cold-Junction Compensated Thermocouple-to-Digital Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX31855RASA+ vs MAX31855JASA+T |
MAX31855JASA+ | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX31855RASA+ vs MAX31855JASA+ |
MAX31855TASA+T | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX31855RASA+ vs MAX31855TASA+T |
MAX31855EASA+ | Cold-Junction Compensated Thermocouple-to-Digital Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX31855RASA+ vs MAX31855EASA+ |
MAX31855TASA+ | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX31855RASA+ vs MAX31855TASA+ |
MAX31855EASA+T | Cold-Junction Compensated Thermocouple-to-Digital Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX31855RASA+ vs MAX31855EASA+T |
MAX31855EASA+T | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX31855RASA+ vs MAX31855EASA+T |
MAX31855SASA+ | Cold-Junction Compensated Thermocouple-to-Digital Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX31855RASA+ vs MAX31855SASA+ |
MAX31855SASA+T | Cold-Junction Compensated Thermocouple-to-Digital Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX31855RASA+ vs MAX31855SASA+T |