Part Details for MAX3203EETT-T by Maxim Integrated Products
Overview of MAX3203EETT-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3203EETT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3203EETT-T-ND
|
DigiKey | ESD PROTECTION ARRAY Min Qty: 370 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12500 In Stock |
|
$0.8100 | Buy Now |
|
Rochester Electronics | MAX3203 Low-Capacitance, 3-Channel, ESD Protection Array For High-Speed Data Interface RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12500 |
|
$0.6962 / $0.8191 | Buy Now |
Part Details for MAX3203EETT-T
MAX3203EETT-T CAD Models
MAX3203EETT-T Part Data Attributes
|
MAX3203EETT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3203EETT-T
Maxim Integrated Products
Trans Voltage Suppressor Diode, Unidirectional, 6 Element, Silicon, MO-229WEEA, 3 X 3 MM, TDFN-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, TDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | MO-229WEEA | |
JESD-30 Code | S-PBGA-B6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.951 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for MAX3203EETT-T
This table gives cross-reference parts and alternative options found for MAX3203EETT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3203EETT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3203EETT+T | Trans Voltage Suppressor Diode, Unidirectional, 6 Element, Silicon, MO-229WEEA, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | MAX3203EETT-T vs MAX3203EETT+T |
MAX3203EETT+T | Low-Capacitance, 2/3/4/6-Channel, ±15kV ESD-Protection Arrays for High-Speed Data Interfaces, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | MAX3203EETT-T vs MAX3203EETT+T |