Part Details for MAX3223EEAP/GH9 by Maxim Integrated Products
Overview of MAX3223EEAP/GH9 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX3223EEAP/GH9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3223EEAP/GH9-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 503 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7416 In Stock |
|
$0.6000 | Buy Now |
|
Rochester Electronics | MAX3223 ESD Protected, 1Microamp, 3.0V To 5.5V, 250Kbps, RS-232 Transceiver With Autoshutdown ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7416 |
|
$0.5125 / $0.6029 | Buy Now |
Part Details for MAX3223EEAP/GH9
MAX3223EEAP/GH9 CAD Models
MAX3223EEAP/GH9 Part Data Attributes
|
MAX3223EEAP/GH9
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3223EEAP/GH9
Maxim Integrated Products
Line Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | LINE TRANSCEIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX3223EEAP/GH9
This table gives cross-reference parts and alternative options found for MAX3223EEAP/GH9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3223EEAP/GH9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3223EEAP+TG071 | Line Transceiver | Maxim Integrated Products | MAX3223EEAP/GH9 vs MAX3223EEAP+TG071 |
MAX3223EEAP+G071 | Line Transceiver | Maxim Integrated Products | MAX3223EEAP/GH9 vs MAX3223EEAP+G071 |