-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU) with 512KB Flash and 160KB SRAM, 63-WLCSP-N/A, 63 Pins
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX32625IWYL+T
|
Mouser Electronics | ARM Microcontrollers - MCU ENTERPRISE LITE ARM M4 32 BIT MICRO RoHS: Compliant | 0 |
|
$5.6500 | Order Now |
|
Analog Devices Inc | ENTERPRISE LITE ARM M4 32 BIT Min Qty: 2000 Package Multiple: 1 | 12000 |
|
$4.9000 / $5.6459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX32625IWYL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX32625IWYL+T
Analog Devices Inc
Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU) with 512KB Flash and 160KB SRAM, 63-WLCSP-N/A, 63 Pins
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 63-WLCSP-N/A | |
Package Description | WLP-63 | |
Pin Count | 63 | |
Manufacturer Package Code | 63-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-10-27 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 1.8V NOM SUPPLY, SEATED HGT-CALCULATED | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e2 | |
Length | 3.868 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 40 | |
Number of Terminals | 63 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 131072 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.69 mm | |
Speed | 96 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.068 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |