-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power ARM Cortex-M4 with FPU-Based Microcontroller with Bluetooth 5 for Wearables, 109-WLCSP-N/A, 109 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX32666GWP+T
|
Mouser Electronics | RF Microcontrollers - MCU M4F, DUAL CORE, SECURE, NO BLE RoHS: Compliant | 0 |
|
$9.0100 | Order Now |
|
Analog Devices Inc | M4F, DUAL CORE, SECURE, NO BLE Min Qty: 2000 Package Multiple: 1 | 2000 |
|
$7.4800 / $8.5066 | Buy Now |
|
Ameya Holding Limited | 2000 |
|
RFQ | ||
DISTI #
3582000
|
Farnell | MCU, 32BIT, 96MHZ, WLP-109 RoHS: Compliant Min Qty: 2000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$8.7205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX32666GWP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX32666GWP+T
Analog Devices Inc
Low-Power ARM Cortex-M4 with FPU-Based Microcontroller with Bluetooth 5 for Wearables, 109-WLCSP-N/A, 109 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 109-WLCSP-N/A | |
Pin Count | 109 | |
Manufacturer Package Code | 109-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-01-21 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |