-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low-Power Arm Cortex-M4F with Precision Analog Front-End for Industrial and Medical Sensors, 68-LFCSP-8X8X0.75, 68 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX32675ATK+T
|
Mouser Electronics | ARM Microcontrollers - MCU M4 Core 100MHz, 384kB/160kB (w/ ECC), 12 RoHS: Compliant | 0 |
|
$5.6900 | Order Now |
|
Analog Devices Inc | M4 Core 100MHz, 384kB/160kB (w Min Qty: 2500 Package Multiple: 1 | 0 |
|
$5.2400 / $6.0529 | Buy Now |
|
Ameya Holding Limited | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX32675ATK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX32675ATK+T
Analog Devices Inc
Ultra-Low-Power Arm Cortex-M4F with Precision Analog Front-End for Industrial and Medical Sensors, 68-LFCSP-8X8X0.75, 68 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 68-LFCSP-8X8X0.75 | |
Pin Count | 68 | |
Manufacturer Package Code | 68-LFCSP-8X8X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-09-03 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |