-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceiver, 8-SOT_23-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3314EEKAT
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceiver RoHS: Compliant | 2055 |
|
$2.5600 / $4.9200 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, 460kbps, Min Qty: 1 Package Multiple: 1 | 5466 |
|
$2.5926 / $5.1700 | Buy Now |
DISTI #
2987352
|
element14 Asia-Pacific | RS232 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2270 |
|
$2.6846 / $5.1695 | Buy Now |
DISTI #
2987352RL
|
element14 Asia-Pacific | RS232 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2270 |
|
$2.6846 / $3.8087 | Buy Now |
DISTI #
2987352RL
|
Farnell | RS232 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2270 |
|
$2.7756 / $3.6171 | Buy Now |
DISTI #
2987352
|
Farnell | RS232 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2270 |
|
$2.7756 / $4.9107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3314EEKA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3314EEKA+T
Analog Devices Inc
±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceiver, 8-SOT_23-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-04-22 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX3314EEKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3314EEKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3314EEKA#TG16 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX3314EEKA+T vs MAX3314EEKA#TG16 |
MAX3314EEKA+ | Line Transceiver, | Maxim Integrated Products | MAX3314EEKA+T vs MAX3314EEKA+ |
MAX3314EEKA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX3314EEKA+T vs MAX3314EEKA-T |
MAX3314EEKA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX3314EEKA+T vs MAX3314EEKA |