Part Details for MAX3314EEUA+ by Analog Devices Inc
Overview of MAX3314EEUA+ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3314EEUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1591
|
Newark | Rs232 Transceiver, 460Kbps, Umax-8, Ic Type:Rs232 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:-, Data Rate Max:460Kbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices MAX3314EEUA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $5.3800 | Buy Now |
DISTI #
700-MAX3314EEUA
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceiver RoHS: Compliant | 8 |
|
$2.5900 / $5.1700 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, 460kbps, Min Qty: 1 Package Multiple: 1 | 1916 |
|
$2.5926 / $5.1700 | Buy Now |
DISTI #
2798978
|
element14 Asia-Pacific | RS232 TRANSCEIVER, 460KBPS, UMAX-8 RoHS: Compliant Min Qty: 1 Container: Each | 299 |
|
$2.7319 / $5.4565 | Buy Now |
DISTI #
2798978
|
Farnell | RS232 TRANSCEIVER, 460KBPS, UMAX-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 299 |
|
$2.5393 / $4.0528 | Buy Now |
Part Details for MAX3314EEUA+
MAX3314EEUA+ CAD Models
MAX3314EEUA+ Part Data Attributes:
|
MAX3314EEUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3314EEUA+
Analog Devices Inc
±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceiver, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-04-22 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX3314EEUA+
This table gives cross-reference parts and alternative options found for MAX3314EEUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3314EEUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3314ECUA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3314EEUA+ vs MAX3314ECUA+T |
MAX3314EEUA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3314EEUA+ vs MAX3314EEUA |
MAX3314ECUA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3314EEUA+ vs MAX3314ECUA-T |
MAX3314ECUA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3314EEUA+ vs MAX3314ECUA |
MAX3314EEUA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3314EEUA+ vs MAX3314EEUA-T |
MAX3314EEUA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3314EEUA+ vs MAX3314EEUA+ |
MAX3314EEUA+T | ±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceiver, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3314EEUA+ vs MAX3314EEUA+T |
MAX3314EEUA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3314EEUA+ vs MAX3314EEUA+T |
MAX3314ECUA | LINE TRANSCEIVER, PDSO8, UMAX-8 | Rochester Electronics LLC | MAX3314EEUA+ vs MAX3314ECUA |
MAX3314ECUA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3314EEUA+ vs MAX3314ECUA+ |