-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3318CDBR-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11427 In Stock |
|
$1.8600 | Buy Now |
DISTI #
296-20935-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6625 / $3.4400 | Buy Now |
DISTI #
595-MAX3318CDBR
|
Mouser Electronics | RS-232 Interface IC 2.5V 460-Kbps Transceiver RoHS: Compliant | 0 |
|
$1.6600 / $1.7200 | Order Now |
|
Bristol Electronics | 3012 |
|
RFQ | ||
|
Quest Components | 20 |
|
$2.1000 / $3.3600 | Buy Now | |
|
Quest Components | 144 |
|
$1.8648 / $3.0240 | Buy Now | |
|
Quest Components | 2409 |
|
$1.6695 / $3.3390 | Buy Now | |
|
Rochester Electronics | MAX3318 2.5-V 460-Kbps RS-232 Transceiver With +/-15 KV ESD Protection RoHS: Compliant Status: Active Min Qty: 1 | 11427 |
|
$1.5900 / $1.8800 | Buy Now |
|
Ameya Holding Limited | IC TXRX RS-232 460KBPS 20-SSOP | 15930 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3318CDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3318CDBR
Texas Instruments
2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 7.4 V | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Supply Voltage1-Max | 3 V | |
Supply Voltage1-Min | 2.25 V | |
Supply Voltage1-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for MAX3318CDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3318CDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3318CPW | 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70 | Texas Instruments | MAX3318CDBR vs MAX3318CPW |
MAX3316EEAE-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, SSOP-16 | Maxim Integrated Products | MAX3318CDBR vs MAX3316EEAE-T |
TRS3318CPWG4 | 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-TSSOP 0 to 70 | Texas Instruments | MAX3318CDBR vs TRS3318CPWG4 |
MAX3318ECAP+ | ±15kV ESD-Protected, 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX3318CDBR vs MAX3318ECAP+ |
MAX3318CPWG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MAX3318CDBR vs MAX3318CPWG4 |
MAX3316ECAE-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, SSOP-16 | Maxim Integrated Products | MAX3318CDBR vs MAX3316ECAE-T |
TRS3318IPW | 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-TSSOP -40 to 85 | Texas Instruments | MAX3318CDBR vs TRS3318IPW |
MAX3318IPWE4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MAX3318CDBR vs MAX3318IPWE4 |
MAX3318ECAP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SSOP-20 | Maxim Integrated Products | MAX3318CDBR vs MAX3318ECAP |
MAX3318IPWRE4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MAX3318CDBR vs MAX3318IPWRE4 |