-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tiny 1.8V to 5.5V Input, 330nA IQ, 700mA nanoPower Buck Converter, 6-WLCSP-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX38640BENT06+T
|
Mouser Electronics | Switching Voltage Regulators Tiny 300nA nanoPower Buck converters in uDFN and WLP pacakge RoHS: Compliant | 0 |
|
$1.0700 / $1.1100 | Order Now |
|
Analog Devices Inc | Tiny 300nA nanoPower Buck conv Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.0635 / $1.1044 | Buy Now |
DISTI #
3925945
|
Farnell | DC/DC CONV, SYNC BUCK, WLP-6, 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$1.1124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX38640BENT06+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX38640BENT06+T
Analog Devices Inc
Tiny 1.8V to 5.5V Input, 330nA IQ, 700mA nanoPower Buck Converter, 6-WLCSP-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-WLCSP-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Date Of Intro | 2019-01-17 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e2 | |
Length | 1.417 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.175 A | |
Output Voltage-Max | 0.6105 V | |
Output Voltage-Min | 0.5895 V | |
Output Voltage-Nom | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.887 mm |