Part Details for MAX3873AETP+T by Analog Devices Inc
Overview of MAX3873AETP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3873AETP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3873AETPT
|
Mouser Electronics | Clock Generators & Support Products Low-Power, Compact 2.5Gbps/2.7Gbps Clock RoHS: Compliant | 0 |
|
$31.5900 | Order Now |
|
Analog Devices Inc | Low-Power, Compact 2.5Gbps/2.7 Min Qty: 2500 Package Multiple: 1 | 4741 |
|
$30.2700 / $31.5855 | Buy Now |
Part Details for MAX3873AETP+T
MAX3873AETP+T CAD Models
MAX3873AETP+T Part Data Attributes
|
MAX3873AETP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3873AETP+T
Analog Devices Inc
Low-Power, Compact 2.5Gbps/2.7Gbps Clock-Recovery and Data-Retiming IC, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Date Of Intro | 2002-10-29 | |
Samacsys Manufacturer | Analog Devices | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.142 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX3873AETP+T
This table gives cross-reference parts and alternative options found for MAX3873AETP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3873AETP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3873AETP+ | Low-Power, Compact 2.5Gbps/2.7Gbps Clock-Recovery and Data-Retiming IC, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX3873AETP+T vs MAX3873AETP+ |
MAX3873AETP+T | Clock Recovery Circuit, 1-Func, BICMOS, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-20 | Maxim Integrated Products | MAX3873AETP+T vs MAX3873AETP+T |
MAX3873AETP+ | Clock Recovery Circuit, 1-Func, BICMOS, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-20 | Maxim Integrated Products | MAX3873AETP+T vs MAX3873AETP+ |
MAX3873EGP | ATM/SONET/SDH Clock Recovery Circuit, 1-Func, BICMOS, CQCC20, 4 X 4 MM, 0.90 MM HEIGHT, EXPOSED PAD, QFN-20 | Maxim Integrated Products | MAX3873AETP+T vs MAX3873EGP |