Part Details for MAX3873AETP+ by Maxim Integrated Products
Overview of MAX3873AETP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3873AETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3873AETP+-ND
|
DigiKey | IC RECOV/RETIME 2.5GBPS 20TQFN Lead time: 48 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Perfect Parts Corporation | 100 |
|
RFQ |
Part Details for MAX3873AETP+
MAX3873AETP+ CAD Models
MAX3873AETP+ Part Data Attributes:
|
MAX3873AETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3873AETP+
Maxim Integrated Products
Clock Recovery Circuit, 1-Func, BICMOS, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.142 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX3873AETP+
This table gives cross-reference parts and alternative options found for MAX3873AETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3873AETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3873AETP+T | Low-Power, Compact 2.5Gbps/2.7Gbps Clock-Recovery and Data-Retiming IC, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX3873AETP+ vs MAX3873AETP+T |
MAX3873AETP+T | Clock Recovery Circuit, 1-Func, BICMOS, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-20 | Maxim Integrated Products | MAX3873AETP+ vs MAX3873AETP+T |
MAX3873EGP | ATM/SONET/SDH Clock Recovery Circuit, 1-Func, BICMOS, CQCC20, 4 X 4 MM, 0.90 MM HEIGHT, EXPOSED PAD, QFN-20 | Maxim Integrated Products | MAX3873AETP+ vs MAX3873EGP |