Part Details for MAX38801HCS+T by Analog Devices Inc
Overview of MAX38801HCS+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX38801HCS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX38801HCS+T
|
Mouser Electronics | Switching Voltage Regulators Integrated, Step-Down Switching Regulator With Selectable Applications Configurations RoHS: Compliant | 0 |
|
$4.1500 | Order Now |
|
Analog Devices Inc | Integrated, Step-Down Switchin Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.6000 / $4.1491 | Buy Now |
DISTI #
3582006
|
Farnell | DC/DC CONV, POL, 15A, BUCK,WLCSP-19 RoHS: Compliant Min Qty: 2500 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$4.1959 | Buy Now |
Part Details for MAX38801HCS+T
MAX38801HCS+T CAD Models
MAX38801HCS+T Part Data Attributes
|
MAX38801HCS+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX38801HCS+T
Analog Devices Inc
Integrated, Step-Down Switching Regulator with Selectable Applications Configurations, 19-WLCSP-N/A, 19 Pins, 0 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 19-WLCSP-N/A | |
Pin Count | 19 | |
Manufacturer Package Code | 19-WLCSP-N/A | |
Date Of Intro | 2018-02-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 |