Part Details for MAX38907ATP+T by Analog Devices Inc
Overview of MAX38907ATP+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX38907ATP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX38907ATP+T
|
Mouser Electronics | LDO Voltage Regulators 2A &4A NMOS LDO Linear Regulator RoHS: Compliant | 0 |
|
$3.7700 | Order Now |
|
Analog Devices Inc | 2A &4A NMOS LDO Linear Regulat Min Qty: 2500 Package Multiple: 1 | 105000 |
|
$3.4300 / $3.7683 | Buy Now |
|
Ameya Holding Limited | 105000 |
|
RFQ | ||
DISTI #
3920857
|
Farnell | LINEAR REGULATOR, ADJUSTABLE, TQFN-20 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.8073 | Buy Now |
Part Details for MAX38907ATP+T
MAX38907ATP+T CAD Models
MAX38907ATP+T Part Data Attributes:
|
MAX38907ATP+T
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX38907ATP+T
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |