Part Details for MAX38909ANL+T by Analog Devices Inc
Overview of MAX38909ANL+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX38909ANL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX38909ANL+T
|
Mouser Electronics | LDO Voltage Regulators 2A &4A NMOS LDO Linear Regulator RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
|
Analog Devices Inc | 2A &4A NMOS LDO Linear Regulat Min Qty: 2500 Package Multiple: 1 | 15000 |
|
$1.6677 / $1.7329 | Buy Now |
DISTI #
3915926
|
Farnell | LINEAR REGULATOR, ADJUSTABLE, 2A, WLP-15 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.7498 | Buy Now |
Part Details for MAX38909ANL+T
MAX38909ANL+T CAD Models
MAX38909ANL+T Part Data Attributes:
|
MAX38909ANL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX38909ANL+T
Analog Devices Inc
2A High-Performance nMOS LDO Linear Regulator, 15-WLCSP-N/A, 15 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 15-WLCSP-N/A | |
Pin Count | 15 | |
Manufacturer Package Code | 15-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-12-08 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |