Part Details for MAX4003EUA/GH9-T by Maxim Integrated Products
Overview of MAX4003EUA/GH9-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX4003EUA/GH9-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4003EUA/GH9-T-ND
|
DigiKey | RF-DETECTING CONTROLLER Min Qty: 207 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1329 In Stock |
|
$1.4600 | Buy Now |
|
Rochester Electronics | MAX4003 100Mhz To 2500Mhz, 45Db RF Detector RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1329 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for MAX4003EUA/GH9-T
MAX4003EUA/GH9-T CAD Models
MAX4003EUA/GH9-T Part Data Attributes
|
MAX4003EUA/GH9-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4003EUA/GH9-T
Maxim Integrated Products
RF and Baseband Circuit, PDSO8, MO-187C-AA, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | MO-187C-AA, SOP-8 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX4003EUA/GH9-T
This table gives cross-reference parts and alternative options found for MAX4003EUA/GH9-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4003EUA/GH9-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4003EUA+T | RF and Baseband Circuit, PDSO8, ROHS COMPLIANT, MO-187C-AA, MICRO, SOP-8 | Maxim Integrated Products | MAX4003EUA/GH9-T vs MAX4003EUA+T |
MAX4003EUA-C1D | RF and Baseband Circuit, PDSO8, MO-187C-AA, MICRO, SOP-8 | Maxim Integrated Products | MAX4003EUA/GH9-T vs MAX4003EUA-C1D |
MAX4003EUA-T | RF and Baseband Circuit, CMOS, PDSO8, MO-187C-AA, MICRO, SOP-8 | Maxim Integrated Products | MAX4003EUA/GH9-T vs MAX4003EUA-T |
MAX4003EUA+ | 100MHz to 2500MHz, 45dB RF Detector in a UCSP, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4003EUA/GH9-T vs MAX4003EUA+ |