-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Low Power Comparator, 8-WLCSP-N/A, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX40070ANA16+T
|
Mouser Electronics | Analog Comparators High voltage comparator for USB-C Voltag RoHS: Compliant | 0 |
|
$0.6200 / $0.6780 | Order Now |
|
Analog Devices Inc | High voltage comparator for US Min Qty: 2500 Package Multiple: 1 | 15000 |
|
$0.6448 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX40070ANA16+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX40070ANA16+T
Analog Devices Inc
High Voltage, Low Power Comparator, 8-WLCSP-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-WLCSP-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-04-14 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |