Part Details for MAX4012EUK by Maxim Integrated Products
Overview of MAX4012EUK by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4012EUK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4012EUK-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7511 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MAX4012 Low-Cost, High-Speed, Single-Supply Operational Amplifier With Rail-To-Rail Outputs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7511 |
|
$0.9959 / $1.1700 | Buy Now |
|
Chip1Cloud | Low-Cost, High-Speed, SOT23, Single-Supply Op Amps with Rail-to-Rail Outputs | 1110 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for MAX4012EUK
MAX4012EUK CAD Models
MAX4012EUK Part Data Attributes:
|
MAX4012EUK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4012EUK
Maxim Integrated Products
Video Amplifier, 1 Channel(s), 1 Func, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |