-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Tiny Micropower, 1A Ideal Diode with Ultra-Low Voltage Drop, 4-WLCSP-N/A, 4 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX40200ANS+T
|
Mouser Electronics | Power Management Specialized - PMIC Current Sense/Ideal Diode RoHS: Compliant | 47597 |
|
$0.3750 / $1.0000 | Buy Now |
DISTI #
V72:2272_26358248
|
Arrow Electronics | OR Controller P-channel Single 4-Pin WLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2304 Container: Cut Strips | Americas - 1978 |
|
$0.3847 / $0.9798 | Buy Now |
|
Analog Devices Inc | Current Sense/Ideal Diode Min Qty: 1 Package Multiple: 1 | 6586 |
|
$0.3939 / $1.0000 | Buy Now |
|
Ameya Holding Limited | Current Sense/Ideal Diode | 6586 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX40200ANS+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX40200ANS+T
Analog Devices Inc
Ultra-Tiny Micropower, 1A Ideal Diode with Ultra-Low Voltage Drop, 4-WLCSP-N/A, 4 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 4-WLCSP-N/A | |
Pin Count | 4 | |
Manufacturer Package Code | 4-WLCSP-N/A | |
Date Of Intro | 2017-02-10 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e2 | |
Length | 0.728 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.728 mm |
This table gives cross-reference parts and alternative options found for MAX40200ANS+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX40200ANS+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX40200AUK+T | Ultra-Tiny Micropower, 1A Ideal Diode with Ultra-Low Voltage Drop, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX40200ANS+T vs MAX40200AUK+T |