-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Tiny Micropower, 1A Ideal Diode with Ultra-Low Voltage Drop, 5-SOT_23-N/A, 5 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX40200AUK+T
|
Mouser Electronics | Hot Swap Voltage Controllers Current Sense/Ideal Diode RoHS: Compliant | 215565 |
|
$0.3800 / $1.0100 | Buy Now |
DISTI #
A01:0375_10206757
|
Arrow Electronics | OR Controller P-channel Single 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks | Asia - 20000 |
|
$0.3683 / $0.4028 | Buy Now |
|
Analog Devices Inc | Current Sense/Ideal Diode Min Qty: 1 Package Multiple: 1 | 18639 |
|
$0.3993 / $1.0100 | Buy Now |
DISTI #
MAX40200AUK+T
|
TME | IC: driver, OR controller, SOT23-5, 1.5÷5.5VDC Min Qty: 1 | 1642 |
|
$1.0700 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX40200AUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX40200AUK+T
Analog Devices Inc
Ultra-Tiny Micropower, 1A Ideal Diode with Ultra-Low Voltage Drop, 5-SOT_23-N/A, 5 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 2017-02-10 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |