Part Details for MAX40660A/D+ by Analog Devices Inc
Overview of MAX40660A/D+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX40660A/D+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Transimpedance Amplifier (Die Min Qty: 10656 Package Multiple: 1 | 9820 |
|
Buy Now |
Part Details for MAX40660A/D+
MAX40660A/D+ CAD Models
MAX40660A/D+ Part Data Attributes:
|
MAX40660A/D+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX40660A/D+
Analog Devices Inc
High-Bandwidth Automotive Transimpedance Amplifier with Fast Output Recovery and Input Current Clamp for LiDAR, 0-CHIP-N/A, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0-CHIP-N/A | |
Pin Count | 0 | |
Manufacturer Package Code | 0-CHIP-N/A | |
Date Of Intro | 2019-09-12 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |