Part Details for MAX40660ATB/VY+ by Maxim Integrated Products
Overview of MAX40660ATB/VY+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX40660ATB/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1408
|
Newark | Transimpedance Amp, Aec-Q100, 125Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:490Mhz, Supply Voltage Range:2.9V To 3.5V, Ic Case/Package:Tdfn-Ep, No. Of Pins:10Pins, Amplifier Type:Transimpedance, Rail To Rail:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX40660ATB/VY+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$6.4800 / $9.9500 | Buy Now |
DISTI #
505-MAX40660ATB/VY+-ND
|
DigiKey | IC AMP LIDAR 10TDFN Min Qty: 1 Lead time: 44 Weeks Container: Tube |
483 In Stock |
|
$5.4267 / $9.5700 | Buy Now |
Part Details for MAX40660ATB/VY+
MAX40660ATB/VY+ CAD Models
MAX40660ATB/VY+ Part Data Attributes:
|
MAX40660ATB/VY+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX40660ATB/VY+
Maxim Integrated Products
Telecom IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |