Datasheets
MAX4070AUA+ by:

Bidirectional, High-Side, Current-Sense Amplifiers with Reference, 8-MINI_SO-N/A, 8 Pins, -40 to 125C

Part Details for MAX4070AUA+ by Analog Devices Inc

Overview of MAX4070AUA+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX4070AUA+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX4070AUA
Mouser Electronics Current Sense Amplifiers Bidirectional, High-Side, Current-Sense RoHS: Compliant 578
  • 1 $4.6500
  • 10 $3.9600
  • 100 $3.4200
  • 250 $3.2500
  • 500 $2.9100
  • 1,000 $2.4600
  • 2,500 $2.3300
$2.3300 / $4.6500 Buy Now
Analog Devices Inc Bidirectional, High-Side, Curr Min Qty: 1 Package Multiple: 1 558
  • 1 $4.6600
  • 10 $4.1830
  • 100 $3.4269
  • 250 $3.2512
  • 500 $2.9173
  • 1,000 $2.4604
  • 2,500 $2.3373
$2.3373 / $4.6600 Buy Now
DISTI # MAX4070AUA+
TME IC: operational amplifier, 100kHz, 3.6÷24V, uMAX8 Min Qty: 1 0
  • 1 $2.7300
  • 3 $2.4500
  • 10 $2.2800
  • 50 $2.1200
$2.1200 / $2.7300 RFQ
Ameya Holding Limited IC: operational amplifier, 100kHz, 3.6÷24V, uMAX8 558
RFQ

Part Details for MAX4070AUA+

MAX4070AUA+ CAD Models

MAX4070AUA+ Part Data Attributes

MAX4070AUA+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4070AUA+ Analog Devices Inc Bidirectional, High-Side, Current-Sense Amplifiers with Reference, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-MINI_SO-N/A
Pin Count 8
Manufacturer Package Code 8-MINI_SO-N/A
Date Of Intro 2002-05-22
Samacsys Manufacturer Analog Devices
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 0.25 mA
Supply Voltage-Max (Vsup) 24 V
Supply Voltage-Min (Vsup) 3.6 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for MAX4070AUA+

This table gives cross-reference parts and alternative options found for MAX4070AUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4070AUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4070AUA-T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, MO-187CAA, MICRO, SOP-8 Maxim Integrated Products MAX4070AUA+ vs MAX4070AUA-T
MAX4070AUA+ Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, SOP-8 Maxim Integrated Products MAX4070AUA+ vs MAX4070AUA+
Part Number Description Manufacturer Compare
MAX4073FAUT+T Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX4070AUA+ vs MAX4073FAUT+T
MAX471CPA+ Power Supply Support Circuit, Fixed, 1 Channel, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX4070AUA+ vs MAX471CPA+
MAX4073FAUT-T Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX4070AUA+ vs MAX4073FAUT-T
MAX471ESA+ Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX4070AUA+ vs MAX471ESA+
MAX4766CETA+T Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TINY, TDFN-8 Maxim Integrated Products MAX4070AUA+ vs MAX4766CETA+T
MAX4071AUA Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, MO-187CAA, MICRO, SOP-8 Maxim Integrated Products MAX4070AUA+ vs MAX4071AUA
MAX472ESA Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOP-8 Maxim Integrated Products MAX4070AUA+ vs MAX472ESA
MAX4073FAXK-T Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO5, SC-70, 5 PIN Maxim Integrated Products MAX4070AUA+ vs MAX4073FAXK-T
MAX4071AGA Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PQFP8, 3 X 3 MM, MO-220EEC-2, QFN-8 Maxim Integrated Products MAX4070AUA+ vs MAX4071AGA
MAX472CSA+T Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOP-8 Maxim Integrated Products MAX4070AUA+ vs MAX472CSA+T

MAX4070AUA+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4070AUA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4070AUA+ by Analog Devices Inc

  • Please alert me when MAX4070AUA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4070AUA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4070AUA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4070AUA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4070AUA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4070AUA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: