Part Details for MAX4078ESD+T by Analog Devices Inc
Overview of MAX4078ESD+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX4078ESD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4078ESD+T
|
Mouser Electronics | Operational Amplifiers - Op Amps Micropower, Rail-to-Rail, Fixed-Gain Gai RoHS: Compliant | 0 |
|
$3.5100 | Order Now |
|
Analog Devices Inc | Micropower, Rail-to-Rail, Fixe Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.1500 / $3.5188 | Buy Now |
Part Details for MAX4078ESD+T
MAX4078ESD+T CAD Models
MAX4078ESD+T Part Data Attributes:
|
MAX4078ESD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4078ESD+T
Analog Devices Inc
Micropower, SOT23, Rail-to-Rail, Fixed-Gain GainAmp/Open-Loop Op Amps, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-SOIC_N-150_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |