Part Details for MAX410BCPA by Maxim Integrated Products
Overview of MAX410BCPA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX410BCPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX410BCPA-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 258 Container: Bulk MARKETPLACE PRODUCT |
3193 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MAX410 Single, 28Mhz, Low-Noise, Low-Voltage, Precision Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3193 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MAX410BCPA
MAX410BCPA CAD Models
MAX410BCPA Part Data Attributes
|
MAX410BCPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX410BCPA
Maxim Integrated Products
Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, MO-058AB, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 121 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 3.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 28000 | |
Voltage Gain-Min | 32000 | |
Width | 7.62 mm |
Alternate Parts for MAX410BCPA
This table gives cross-reference parts and alternative options found for MAX410BCPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX410BCPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX410CPA+ | Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, MO-058AB, DIP-8 | Maxim Integrated Products | MAX410BCPA vs MAX410CPA+ |
MAX410CPA | Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, MO-058AB, DIP-8 | Maxim Integrated Products | MAX410BCPA vs MAX410CPA |
MAX410CPA+ | Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX410BCPA vs MAX410CPA+ |
MAX410BCPA | Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, MO-058AB, DIP-8 | Rochester Electronics LLC | MAX410BCPA vs MAX410BCPA |