Part Details for MAX4222ESD+ by Maxim Integrated Products
Overview of MAX4222ESD+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4222ESD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4222ESD+-ND
|
DigiKey | IC BUFFER 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
216 In Stock |
|
$9.1210 / $14.4000 | Buy Now |
|
Quest Components | BUFFER AMPLIFIER, 4 FUNC, BIPOLAR, PDSO14 | 10 |
|
$6.9750 / $13.9500 | Buy Now |
Part Details for MAX4222ESD+
MAX4222ESD+ CAD Models
MAX4222ESD+ Part Data Attributes
|
MAX4222ESD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4222ESD+
Maxim Integrated Products
Buffer Amplifier, 4 Func, BIPolar, PDSO14, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 12 µA | |
Bandwidth (3dB)-Nom | 200 MHz | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.06 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 600 V/us | |
Supply Current-Max | 28 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4222ESD+
This table gives cross-reference parts and alternative options found for MAX4222ESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4222ESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4222ESD-T | Buffer Amplifier, 4 Func, BIPolar, PDSO14, SO-14 | Maxim Integrated Products | MAX4222ESD+ vs MAX4222ESD-T |
MAX4222ESD+T | Buffer Amplifier, 4 Func, BIPolar, PDSO14, SO-14 | Maxim Integrated Products | MAX4222ESD+ vs MAX4222ESD+T |
MAX4222ESD+T | High-Speed, Single-Supply, Gain of 2, Closed-Loop, Rail-to-Rail Buffers with Enable, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX4222ESD+ vs MAX4222ESD+T |
MAX4222ESD+ | High-Speed, Single-Supply, Gain of 2, Closed-Loop, Rail-to-Rail Buffers with Enable, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX4222ESD+ vs MAX4222ESD+ |
HFA1412IBZ | Quad, 350MHz, Low Power, Programmable Gain Buffer Amplifier; PDIP14, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | MAX4222ESD+ vs HFA1412IBZ |