Part Details for MAX4266EUA-T by Maxim Integrated Products
Overview of MAX4266EUA-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4266EUA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4266 Ultra-Low-Distortion, +5V, 400Mhz Operational Amplifier With Disable ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$1.6100 / $1.9000 | Buy Now |
Part Details for MAX4266EUA-T
MAX4266EUA-T CAD Models
MAX4266EUA-T Part Data Attributes
|
MAX4266EUA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4266EUA-T
Maxim Integrated Products
Audio Amplifier, 1 Func, Bipolar, PDSO8, MICRO MAX PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX4266EUA-T
This table gives cross-reference parts and alternative options found for MAX4266EUA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4266EUA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4266EUA-T | OP-AMP, 9000 uV OFFSET-MAX, 700 MHz BAND WIDTH, PDSO8, MICRO MAX PACKAGE-8 | Rochester Electronics LLC | MAX4266EUA-T vs MAX4266EUA-T |
MAX4266EUA+ | Audio Amplifier, 1 Func, Bipolar, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4266EUA-T vs MAX4266EUA+ |