Part Details for MAX4312EEE+T by Analog Devices Inc
Overview of MAX4312EEE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4312EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4312EEE+T
|
Mouser Electronics | Video Amplifiers High-Speed, Low-Power, Single-Supply Mul RoHS: Compliant | 0 |
|
$9.5100 | Order Now |
|
Analog Devices Inc | High-Speed, Low-Power, Single- Min Qty: 2500 Package Multiple: 1 | 0 |
|
$8.5700 / $9.5150 | Buy Now |
Part Details for MAX4312EEE+T
MAX4312EEE+T CAD Models
MAX4312EEE+T Part Data Attributes
|
MAX4312EEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4312EEE+T
Analog Devices Inc
High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 1998-07-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 82 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Signal Current-Max | 0.12 A | |
Supply Current-Max (Isup) | 9.4 mA | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4312EEE+T
This table gives cross-reference parts and alternative options found for MAX4312EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4312EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4312EEE/GG8 | High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers, N/A, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4312EEE+T vs MAX4312EEE/GG8 |
MAX4312EEE/GG8 | Video Multiplexer, | Maxim Integrated Products | MAX4312EEE+T vs MAX4312EEE/GG8 |
MAX4312EEE | Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO16, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX4312EEE+T vs MAX4312EEE |
MAX4312EEE-T | Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO16, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX4312EEE+T vs MAX4312EEE-T |
MAX4312EEE+ | Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO16, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX4312EEE+T vs MAX4312EEE+ |