Part Details for MAX4312ESE+ by Maxim Integrated Products
Overview of MAX4312ESE+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4312ESE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4036
|
Newark | Video Amp, 265Mhz, 345V/Us, Nsoic-16, Ic Type:Video Amplifier, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:265Mhz, Slew Rate:345V/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:95Ma Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4312ESE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$13.1400 / $19.0200 | Buy Now |
DISTI #
MAX4312ESE+-ND
|
DigiKey | IC AMP MPLEX AMP 16SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
672 In Stock |
|
$12.6386 / $18.3000 | Buy Now |
|
Quest Components | VIDEO MULTIPLEXER, 1 FUNC, 8 CHANNEL, BIPOLAR, PDSO16 | 67 |
|
$11.3670 / $18.9450 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 86 |
|
RFQ |
Part Details for MAX4312ESE+
MAX4312ESE+ CAD Models
MAX4312ESE+ Part Data Attributes
|
MAX4312ESE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4312ESE+
Maxim Integrated Products
Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO16, 0.150 INCH, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 82 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.12 A | |
Supply Current-Max (Isup) | 9.4 mA | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4312ESE+
This table gives cross-reference parts and alternative options found for MAX4312ESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4312ESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4312ESE+T | High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4312ESE+ vs MAX4312ESE+T |
MAX4312ESE+ | High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4312ESE+ vs MAX4312ESE+ |
MAX4312ESE | Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4312ESE+ vs MAX4312ESE |