Part Details for MAX4322EUA+ by Analog Devices Inc
Overview of MAX4322EUA+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4322EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4322EUA
|
Mouser Electronics | Operational Amplifiers - Op Amps Single/Dual/Quad, Low-Cost, UCSP/SOT23, RoHS: Compliant | 300 |
|
$1.1800 / $2.6800 | Buy Now |
|
Analog Devices Inc | Single/Dual/Quad, Low-Cost, UC Min Qty: 1 Package Multiple: 1 | 14166 |
|
$1.1817 / $2.6800 | Buy Now |
|
Ameya Holding Limited | Single/Dual/Quad, Low-Cost, UCSP/SOT23, Low-Power, Rail-to-Rail I/O Op Amps | 14166 |
|
RFQ |
Part Details for MAX4322EUA+
MAX4322EUA+ CAD Models
MAX4322EUA+ Part Data Attributes
|
MAX4322EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4322EUA+
Analog Devices Inc
Single/Dual/Quad, Low-Cost, UCSP/SOT23, Low-Power, Rail-to-Rail I/O Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MICRO, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-05-23 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.18 µA | |
Common-mode Reject Ratio-Nom | 91 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 3 mm |
Alternate Parts for MAX4322EUA+
This table gives cross-reference parts and alternative options found for MAX4322EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4322EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4322EUA+T | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | MAX4322EUA+ vs MAX4322EUA+T |
MAX4322EUA | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | MAX4322EUA+ vs MAX4322EUA |
MAX4322EUA+ | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | MAX4322EUA+ vs MAX4322EUA+ |
MAX4322EUA-T | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | MAX4322EUA+ vs MAX4322EUA-T |