Part Details for MAX4373HESA+ by Maxim Integrated Products
Overview of MAX4373HESA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX4373HESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4062
|
Newark | Current Sense Amp, 200Khz, Nsoic-8, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:200Khz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cmrr:85Db Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4373HESA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 258 |
|
$3.3700 / $5.3800 | Buy Now |
DISTI #
MAX4373HESA+-ND
|
DigiKey | IC AMP COMP REF 8SOIC Min Qty: 1 Lead time: 25 Weeks Container: Tube |
30 In Stock |
|
$2.5926 / $5.1700 | Buy Now |
Part Details for MAX4373HESA+
MAX4373HESA+ CAD Models
MAX4373HESA+ Part Data Attributes
|
MAX4373HESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4373HESA+
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4373HESA+
This table gives cross-reference parts and alternative options found for MAX4373HESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4373HESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4373HESA | Analog Circuit, 1 Func, PDSO8, SO-8 | Maxim Integrated Products | MAX4373HESA+ vs MAX4373HESA |
MAX4373HESA+T | Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4373HESA+ vs MAX4373HESA+T |
MAX4373HESA-T | Analog Circuit, 1 Func, PDSO8, SO-8 | Maxim Integrated Products | MAX4373HESA+ vs MAX4373HESA-T |
MAX4373HESA+ | Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4373HESA+ vs MAX4373HESA+ |