-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4086
|
Newark | Current Sense Amp, 1.7Mhz, Umax-8, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:1.7Mhz, Ic Case/Package:Μmax, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:90Db Rohs Compliant: Yes |Analog Devices MAX4377TAUA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $4.4900 | Buy Now |
DISTI #
700-MAX4377TAUA
|
Mouser Electronics | Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain RoHS: Compliant | 171 |
|
$2.2800 / $4.5500 | Buy Now |
|
Analog Devices Inc | Single/Dual/Quad High-Side Cur Min Qty: 1 Package Multiple: 1 | 93 |
|
$2.2836 / $4.5500 | Buy Now |
DISTI #
2515271
|
element14 Asia-Pacific | CURRENT SENSE AMP, 1.7MHZ, UMAX-8 RoHS: Compliant Min Qty: 1 Container: Each | 42 |
|
$2.3684 / $4.8181 | Buy Now |
DISTI #
2515271
|
Farnell | CURRENT SENSE AMP, 1.7MHZ, UMAX-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 42 |
|
$2.2358 / $3.5924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4377TAUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4377TAUA+
Analog Devices Inc
Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX4377TAUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4377TAUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4377FASA+ | Operational Amplifier, 1 Func, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX4377TAUA+ vs MAX4377FASA+ |
MAX4377TASA+ | Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4377TAUA+ vs MAX4377TASA+ |
MAX4377HASA+ | Operational Amplifier, 1 Func, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX4377TAUA+ vs MAX4377HASA+ |
MAX4377FAUA+ | Operational Amplifier, 1 Func, BICMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4377TAUA+ vs MAX4377FAUA+ |
MAX4377FAUA+ | Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4377TAUA+ vs MAX4377FAUA+ |
MAX4377TAUA+ | Operational Amplifier, 1 Func, BICMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4377TAUA+ vs MAX4377TAUA+ |