Part Details for MAX4380EXT-T by Maxim Integrated Products
Overview of MAX4380EXT-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4380EXT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4380EXT-T-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SC70-6 Min Qty: 290 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12380 In Stock |
|
$1.0400 | Buy Now |
|
Quest Components | OP-AMP, 24000 UV OFFSET-MAX, PDSO6 | 7484 |
|
$0.6930 / $1.6500 | Buy Now |
|
Rochester Electronics | MAX4380 Ultra-Small 210Mhz, Single-Supply Operational Amplifier With Rail-To-Rail Outputs and Disable ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12380 |
|
$0.8896 / $1.0500 | Buy Now |
Part Details for MAX4380EXT-T
MAX4380EXT-T CAD Models
MAX4380EXT-T Part Data Attributes:
|
MAX4380EXT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4380EXT-T
Maxim Integrated Products
Operational Amplifier, 1 Func, 24000uV Offset-Max, BIPolar, PDSO6, EIAJ, SC-70, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | EIAJ, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 25 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 24000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 250 | |
Wideband | YES | |
Width | 1.25 mm |
Alternate Parts for MAX4380EXT-T
This table gives cross-reference parts and alternative options found for MAX4380EXT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4380EXT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4380EXT+T | Operational Amplifier, 1 Func, 24000uV Offset-Max, BIPolar, PDSO6, ROHS COMPLIANT, EIAJ, SC-70, 6 PIN | Maxim Integrated Products | MAX4380EXT-T vs MAX4380EXT+T |
MAX4380EXT+ | Operational Amplifier, 1 Func, 24000uV Offset-Max, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX4380EXT-T vs MAX4380EXT+ |