Part Details for MAX44009EDT+T by Maxim Integrated Products
Overview of MAX44009EDT+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for MAX44009EDT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Light to Digital Ambient Light Sensor Digital 1.8V/2.5V/3.3V 6-Pin UTDFN EP T/R / SENSOR AMBIENT LIGHT 6UTDFN | 6900 |
|
$15.0730 / $22.6090 | Buy Now |
Part Details for MAX44009EDT+T
MAX44009EDT+T CAD Models
MAX44009EDT+T Part Data Attributes
|
MAX44009EDT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX44009EDT+T
Maxim Integrated Products
Open-drain, BICMOS, 6 Pin, Unspecified, UTDFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | UTDFN-6 | |
Reach Compliance Code | compliant | |
Body Breadth | 2 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | AMBIENT LIGHT SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Technology | BICMOS |
Alternate Parts for MAX44009EDT+T
This table gives cross-reference parts and alternative options found for MAX44009EDT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44009EDT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL29023IROZ-T7A | Analog Circuit, 1 Func, PDSO6 | Renesas Electronics Corporation | MAX44009EDT+T vs ISL29023IROZ-T7A |
ISL29023IROZ-T7S2378 | Analog Circuit, 1 Func, PDSO6 | Renesas Electronics Corporation | MAX44009EDT+T vs ISL29023IROZ-T7S2378 |
ISL29023IROZ-T7 | Integrated Digital Light Sensor with Interrupt; AddressSelectionPins::No; Temp Range: -40° to 85°C | Intersil Corporation | MAX44009EDT+T vs ISL29023IROZ-T7 |
MAX44009PMB1# | Analog Circuit, | Maxim Integrated Products | MAX44009EDT+T vs MAX44009PMB1# |
ISL29013IROZ-T7 | SPECIALTY ANALOG CIRCUIT, PDSO6, 2 X 2.10 MM, ROHS COMPLIANT, PLASTIC, ODFN-6 | Intersil Corporation | MAX44009EDT+T vs ISL29013IROZ-T7 |
ISL29023IROZ-T7 | Integrated Digital Light Sensor with Interrupt, HODFN, /Reel | Renesas Electronics Corporation | MAX44009EDT+T vs ISL29023IROZ-T7 |