Part Details for MAX4401AXT+T by Maxim Integrated Products
Overview of MAX4401AXT+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4401AXT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4401AXT+TCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6081 In Stock |
|
$0.6944 / $1.6400 | Buy Now |
|
Quest Components | OP-AMP, 6500uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO6 | 693 |
|
$0.6648 / $1.3295 | Buy Now |
|
Quest Components | OP-AMP, 6500uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO6 | 16 |
|
$0.9783 / $1.9565 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 800KHZ RRO SC70-6 | 23000 |
|
$0.6800 / $1.0190 | Buy Now |
Part Details for MAX4401AXT+T
MAX4401AXT+T CAD Models
MAX4401AXT+T Part Data Attributes
|
MAX4401AXT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4401AXT+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 6500uV Offset-Max, CMOS, PDSO6, ROHS COMPLIANT, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 17780 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for MAX4401AXT+T
This table gives cross-reference parts and alternative options found for MAX4401AXT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4401AXT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4401AXT+ | Operational Amplifier, 1 Func, 6500uV Offset-Max, PDSO6, ROHS COMPLIANT, SC-70, 6PIN | Maxim Integrated Products | MAX4401AXT+T vs MAX4401AXT+ |
MAX4401AXT-T | OP-AMP, 6500uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO6, SC-70, 6 PIN | Rochester Electronics LLC | MAX4401AXT+T vs MAX4401AXT-T |
MAX4401AXT+ | Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown, 6-SC70-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX4401AXT+T vs MAX4401AXT+ |