Part Details for MAX4409ETP+T by Analog Devices Inc
Overview of MAX4409ETP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4409ETP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4409ETP+T
|
Mouser Electronics | Audio Amplifiers 80mW, DirectDrive, Stereo Headphone Ampl RoHS: Compliant | 1688 |
|
$1.9600 / $3.9000 | Buy Now |
|
Analog Devices Inc | 80mW, DirectDrive, Stereo Head Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.6700 / $1.9612 | Buy Now |
Part Details for MAX4409ETP+T
MAX4409ETP+T CAD Models
MAX4409ETP+T Part Data Attributes
|
MAX4409ETP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4409ETP+T
Analog Devices Inc
80mW, DirectDrive, Stereo Headphone Amplifier with Common-Mode Sense, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, TQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.08 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 8.4 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX4409ETP+T
This table gives cross-reference parts and alternative options found for MAX4409ETP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4409ETP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4409ETP+T | Audio Amplifier, 0.08W, 2 Channel(s), 1 Func, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-20 | Maxim Integrated Products | MAX4409ETP+T vs MAX4409ETP+T |
MAX4409ETP+ | 80mW, DirectDrive, Stereo Headphone Amplifier with Common-Mode Sense, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX4409ETP+T vs MAX4409ETP+ |
MAX4409ETP-T | Audio Amplifier, 0.08W, 2 Channel(s), 1 Func, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20 | Maxim Integrated Products | MAX4409ETP+T vs MAX4409ETP-T |