Part Details for MAX44269EWL+ by Analog Devices Inc
Overview of MAX44269EWL+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for MAX44269EWL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Dual Comparators in 0.4mm-pitc Min Qty: 1 Package Multiple: 1 | 1208 |
|
Buy Now |
Part Details for MAX44269EWL+
MAX44269EWL+ CAD Models
MAX44269EWL+ Part Data Attributes
|
MAX44269EWL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX44269EWL+
Analog Devices Inc
1.3mm x 1.3mm, Low-Power Dual Comparator, 9-WLCSP-N/A, 9 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 9-WLCSP-N/A | |
Pin Count | 9 | |
Manufacturer Package Code | 9-WLCSP-N/A | |
Date Of Intro | 2011-10-25 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e2 | |
Length | 1.26 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 35000 ns | |
Seated Height-Max | 0.69 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.26 mm |
Alternate Parts for MAX44269EWL+
This table gives cross-reference parts and alternative options found for MAX44269EWL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44269EWL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44269EWL+ | Comparator, 2 Func, 10000uV Offset-Max, 35000ns Response Time, BICMOS, PBGA9, WLP-9 | Maxim Integrated Products | MAX44269EWL+ vs MAX44269EWL+ |
MAX44269EWL+T | 1.3mm x 1.3mm, Low-Power Dual Comparator, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX44269EWL+ vs MAX44269EWL+T |