Part Details for MAX4460ESA+T by Analog Devices Inc
Overview of MAX4460ESA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4460ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4460ESAT
|
Mouser Electronics | Instrumentation Amplifiers SOT23, 3V/5V, Single-Supply, Rail-to-Rai RoHS: Compliant | 0 |
|
$2.4100 | Order Now |
|
Analog Devices Inc | SOT23, 3V/5V, Single-Supply, R Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.0900 / $2.4179 | Buy Now |
Part Details for MAX4460ESA+T
MAX4460ESA+T CAD Models
MAX4460ESA+T Part Data Attributes:
|
MAX4460ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4460ESA+T
Analog Devices Inc
SOT23, 3V/5V, Single-Supply, Rail-to-Rail Instrumentation Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bandwidth (3dB)-Nom | 2.5 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Non-linearity-Max | 0.25% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
Alternate Parts for MAX4460ESA+T
This table gives cross-reference parts and alternative options found for MAX4460ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4460ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4460ESA+T | Instrumentation Amplifier, 1 Func, 950uV Offset-Max, 2.5MHz Band Width, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4460ESA+T vs MAX4460ESA+T |